Infineon FP40R12KE3BOSA1, N-Channel IGBT Module, 55 A 1.2 kV, 24-Pin EconoPIM2, Clamp
- RS Stock No.:
- 124-9040
- Mfr. Part No.:
- FP40R12KE3BOSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 box of 10 units)*
€726.79
(exc. VAT)
€893.95
(inc. VAT)
Temporarily out of stock
- Shipping from 09 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | €72.679 | €726.79 | - |
| 20 + | €69.046 | €690.46 | 4% |
*price indicative
- RS Stock No.:
- 124-9040
- Mfr. Part No.:
- FP40R12KE3BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 55A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 210W | |
| Package Type | EconoPIM2 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 24 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 150°C | |
| Width | 45mm | |
| Height | 17mm | |
| Length | 107.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 55A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 210W | ||
Package Type EconoPIM2 | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 24 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 150°C | ||
Width 45mm | ||
Height 17mm | ||
Length 107.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon 55 A 1.2 kV Clamp
- Infineon FP40R12KT3GBOSA1 55 A 1.2 kV Clamp
- Infineon 55 A 1.2 kV Clamp
- Infineon 55 A 1.2 kV Through Hole
- Infineon FP40R12KE3GBOSA1 55 A 1.2 kV Through Hole
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FF200R12KS4HOSA1 275 A 1.2 kV AG-62MM-1, Clamp
- Infineon 300 A 1.2 kV Clamp
