Infineon, N-Channel IGBT Module, 300 A 1.2 kV, 5-Pin 62 mm Module, Clamp
- RS Stock No.:
- 752-8170
- Mfr. Part No.:
- BSM200GA120DN2HOSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€227.42
(exc. VAT)
€279.73
(inc. VAT)
Temporarily out of stock
- Shipping from 16 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €227.42 |
| 2 - 4 | €220.60 |
| 5 + | €211.50 |
*price indicative
- RS Stock No.:
- 752-8170
- Mfr. Part No.:
- BSM200GA120DN2HOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1550W | |
| Package Type | 62 mm Module | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 5 | |
| Switching Speed | 800ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.7V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN humidity Category F, IEC climatic Category 40 / 125 / 56 | |
| Width | 61.4mm | |
| Height | 36.5mm | |
| Length | 106.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1550W | ||
Package Type 62 mm Module | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 5 | ||
Switching Speed 800ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.7V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN humidity Category F, IEC climatic Category 40 / 125 / 56 | ||
Width 61.4mm | ||
Height 36.5mm | ||
Length 106.4mm | ||
Automotive Standard No | ||
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBTs can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
