IXYS IXXH80N65B4H1, N-Channel IGBT, 430 A 650 V, 3-Pin TO-247AD, Through Hole
- RS Stock No.:
- 125-8049
- Distrelec Article No.:
- 302-53-437
- Mfr. Part No.:
- IXXH80N65B4H1
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-8049
- Distrelec Article No.:
- 302-53-437
- Mfr. Part No.:
- IXXH80N65B4H1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 430A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 625W | |
| Package Type | TO-247AD | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | Trench | |
| Automotive Standard | No | |
| Energy Rating | 5.2mJ | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 430A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 625W | ||
Package Type TO-247AD | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series Trench | ||
Automotive Standard No | ||
Energy Rating 5.2mJ | ||
- COO (Country of Origin):
- PH
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS IXXH80N65B4H1 IGBT 3-Pin TO-247AD, Through Hole
- IXYS IXXK110N65B4H1 570 A 650 V Through Hole
- Semikron Danfoss SKM400GB176D 430 A 1.7 kV Panel
- IXYS 100 A 1.7 kV Through Hole
- IXYS IXGH6N170 12 A 1.7 kV Through Hole
- IXYS IXGH16N170 32 A 1.7 kV Through Hole
- IXYS IXGH32N170 75 A 1.7 kV Through Hole
- IXYS IXYH30N170C 100 A 1.7 kV Through Hole
