IXYS IXXK110N65B4H1, N-Channel IGBT, 570 A 650 V, 3-Pin TO-264, Through Hole
- RS Stock No.:
- 168-4588
- Mfr. Part No.:
- IXXK110N65B4H1
- Manufacturer:
- IXYS
Subtotal (1 tube of 25 units)*
€396.45
(exc. VAT)
€487.63
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | €15.858 | €396.45 |
*price indicative
- RS Stock No.:
- 168-4588
- Mfr. Part No.:
- IXXK110N65B4H1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 570A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 880W | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Trench | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 3mJ | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 570A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 880W | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series Trench | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 3mJ | ||
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS IXXK110N65B4H1 570 A 650 V Through Hole
- IXYS IXXK100N60C3H1 100 A 600 V Through Hole
- IXYS 100 A 1.2 kV Through Hole
- IXYS IXYK100N120C3 100 A 1.2 kV Through Hole
- IXYS IXXH80N65B4H1 430 A 650 V Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- STMicroelectronics STGW80H65DFB 3-Pin TO-247, Through Hole
- STMicroelectronics STGWT80H65DFB 3-Pin TO-3P, Through Hole
