STMicroelectronics STGWT60V60DLF IGBT, 60 A 600 V, 3-Pin TO-3P, Through Hole

Stock information currently inaccessible
RS Stock No.:
145-8649
Mfr. Part No.:
STGWT60V60DLF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

375 W

Package Type

TO-3P

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.7 x 5.7 x 26.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
KR

Related links