Toshiba GT30J121, N-Channel Insulated Gate Bipolar Transistor, 30 A 600 V, 3-Pin TO-3P, Through Hole

Subtotal (1 tube of 50 units)*

€159.80

(exc. VAT)

€196.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€3.196€159.80

*price indicative

RS Stock No.:
168-7766
Mfr. Part No.:
GT30J121
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Continuous Collector Current Ic

30A

Product Type

Insulated Gate Bipolar Transistor

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

170W

Package Type

TO-3P

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.45V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP

IGBT Discretes, Toshiba


IGBT Discretes & Modules, Toshiba


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy