STMicroelectronics STGWT30H60DFB, N-Channel IGBT, 60 A 600 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 168-8792
- Mfr. Part No.:
- STGWT30H60DFB
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€67.11
(exc. VAT)
€82.56
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 120 | €2.237 | €67.11 |
| 150 - 270 | €2.209 | €66.27 |
| 300 + | €2.182 | €65.46 |
*price indicative
- RS Stock No.:
- 168-8792
- Mfr. Part No.:
- STGWT30H60DFB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 60A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | HB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 60A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series HB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGWT30H60DFB 60 A 600 V Through Hole
- STMicroelectronics STGW60V60DF 60 A 600 V Through Hole
- STMicroelectronics STGW30V60DF 60 A 600 V Through Hole
- STMicroelectronics STGW30NC60KD 60 A 600 V Through Hole
- Toshiba GT50JR21 50 A 600 V Through Hole, Through Hole
- STMicroelectronics STGWT80H65DFB 3-Pin TO-3P, Through Hole
- STMicroelectronics STGFW30V60DF 60 A 600 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
