Infineon FS200R12KT4RBOSA1, N-Channel IGBT Module, 280 A 1.2 kV, 35-Pin EconoPACK 3, Clamp
- RS Stock No.:
- 145-8764
- Mfr. Part No.:
- FS200R12KT4RBOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€1,104.00
(exc. VAT)
€1,357.90
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €110.40 | €1,104.00 |
*price indicative
- RS Stock No.:
- 145-8764
- Mfr. Part No.:
- FS200R12KT4RBOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 280A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1kW | |
| Package Type | EconoPACK 3 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Width | 62mm | |
| Length | 122mm | |
| Standards/Approvals | No | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 280A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1kW | ||
Package Type EconoPACK 3 | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Width 62mm | ||
Length 122mm | ||
Standards/Approvals No | ||
Height 17mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Infineon IGBT Module, 1200V Max Collector Emitter Voltage, 280A Max Continuous Collector Current - FS200R12KT4RBOSA1
This IGBT module is a high-power semiconductor assembly designed to control and switch large DC currents in industrial power converters. It supports heavy-duty operation across a wide temperature range and is packaged for straightforward mounting in commercial power systems. The device offers a high collector-emitter voltage rating and substantial continuous current capability suited to demanding switching applications.
Features and Benefits:
• 1200V collector-emitter rating enabling high-voltage switching
• 280A continuous collector current for sustained high-load operation
• 2.15V low VCE(sat) reducing conduction losses during on-state
• 1kW maximum power dissipation for elevated power handling
• 20V gate-emitter rating allowing robust gate drive margins
• 35-pin Type N configuration for multiple control and sensing connections
• 280A continuous collector current for sustained high-load operation
• 2.15V low VCE(sat) reducing conduction losses during on-state
• 1kW maximum power dissipation for elevated power handling
• 20V gate-emitter rating allowing robust gate drive margins
• 35-pin Type N configuration for multiple control and sensing connections
Applications
• Suitable for industrial motor drives requiring high-voltage switching
• Ideal for inverter stages in renewable-energy converters
• Used with traction and heavy-equipment inverters in harsh environments
• Can be used for power supplies and UPS systems with high current needs
• Suitable for laboratory and test rigs validating high-power switching designs
• Ideal for inverter stages in renewable-energy converters
• Used with traction and heavy-equipment inverters in harsh environments
• Can be used for power supplies and UPS systems with high current needs
• Suitable for laboratory and test rigs validating high-power switching designs
What mounting method does it require for chassis integration?
It uses a clamp-mounting system that secures the package to heat-sinking surfaces for thermal contact and mechanical stability.
How compact is this module for dense power assemblies?
The package footprint measures 122x62mm, providing a compact form factor for tight layouts while supporting high-power operation.
What environmental temperatures can it tolerate during operation?
It is specified to operate reliably from -40 °C up to 150 °C, permitting use in both cold-start and high-temperature conditions.
What package style is used for thermal and electrical layout consistency?
The module is presented in an EconoPACK 3 package to standardise mounting and thermal-interface considerations.
Related links
- Infineon FS200R12KT4RBOSA1 280 A 1.2 kV Clamp
- Infineon FS150R12KT4BOSA1 150 A 1.2 kV Clamp
- Infineon FP40R12KT3GBOSA1 55 A 1.2 kV Clamp
- Infineon FP35R12W2T4B11BOMA1 54 A 1.2 kV Clamp
- Infineon 55 A 1.2 kV Clamp
- Infineon 54 A 1.2 kV Clamp
- Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1.2 kV EconoPACK
- Starpower GD100FFY120C6S 155 A 1.2 kV, 35-Pin Module
