Infineon IRG4BC10UDPBF IGBT, 8.5 A 600 V, 3-Pin TO-220AB, Through Hole
- RS Stock No.:
- 145-9297
- Mfr. Part No.:
- IRG4BC10UDPBF
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-9297
- Mfr. Part No.:
- IRG4BC10UDPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 8.5 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 38 W | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 80kHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.54 x 4.69 x 15.24mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 8.5 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 38 W | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 80kHz | ||
Transistor Configuration Single | ||
Dimensions 10.54 x 4.69 x 15.24mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MX
Related links
- Infineon IRG4RC10UDPBF IGBT 3-Pin DPAK (TO-252), Surface Mount
- Infineon IRGB4061DPBF IGBT 3-Pin TO-220AB, Through Hole
- Infineon IRG4BC20WPBF IGBT 3-Pin TO-220AB, Through Hole
- Infineon IKP20N60TAHKSA1 IGBT 3-Pin TO-220AB, Through Hole
- Fairchild Semiconductor 21 A 430 V Through Hole
- Fairchild ISL9V5036P3_F085 IGBT 3-Pin TO-220AB, Through Hole
- Infineon IGBT 3-Pin PG-TO-247, Through Hole
- Infineon IGW100N60H3FKSA1 IGBT 3-Pin PG-TO-247, Through Hole
