Infineon IRG4RC10UDPBF IGBT, 8.5 A 600 V, 3-Pin DPAK (TO-252), Surface Mount

Stock information currently inaccessible
RS Stock No.:
165-7555
Mfr. Part No.:
IRG4RC10UDPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

8.5 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.39mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy