Infineon IRGP6690DPBF IGBT, 140 A 600 V, 3-Pin TO-247AC, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9539
Mfr. Part No.:
IRGP6690DPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

140 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

483 W

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

16 x 5.3 x 20.7mm

Energy Rating

210mJ

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy