Infineon IRGP4063DPBF IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
- RS Stock No.:
- 178-1417
- Mfr. Part No.:
- IRGP4063DPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1417
- Mfr. Part No.:
- IRGP4063DPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Infineon IGBT, 96A Maximum Continuous Collector Current, 600V Maximum Collector Emitter Voltage - IRGP4063DPBF
This IGBT is an insulated gate bipolar transistor designed for high-performance power electronics applications. With compact dimensions of 15.9 x 5.3 x 20.3 mm, the component supports efficient electronic circuit design while managing high current loads. It is optimised for reliable use in various electrical systems, ensuring robust functionality under challenging conditions.
Features & Benefits
• Low VCE(on) enables efficient energy conversion
• Operates under a maximum voltage rating of 600V
• Low switching losses improve overall system efficiency
• Ultra-fast soft recovery diode enhances performance reliability
• Designed for high temperatures up to 175°C for durability
• Operates under a maximum voltage rating of 600V
• Low switching losses improve overall system efficiency
• Ultra-fast soft recovery diode enhances performance reliability
• Designed for high temperatures up to 175°C for durability
Applications
• Used for motor drive controls and inverters
• Ideal for power supply circuits in industrial equipment
• Suitable for renewable energy systems like solar inverters
• Effective in automation and robotics for efficient power management
• Ideal for power supply circuits in industrial equipment
• Suitable for renewable energy systems like solar inverters
• Effective in automation and robotics for efficient power management
How does this component handle high current applications?
The IGBT can sustain a continuous collector current of 96A, making it suitable for demanding applications that require significant power transfer while maintaining efficiency.
What is the significance of the 600V voltage rating?
This maximum voltage rating ensures the transistor can operate effectively in high-voltage applications, providing a safe margin for voltage spikes and fluctuations in power electronics systems.
How does its thermal resistance affect performance?
With a thermal resistance of 0.45°C/W, heat dissipation is optimised, allowing for stable operation without overheating, which enhances reliability in extended use.
Can this IGBT be used in parallel configurations?
Yes, its design allows for excellent current sharing in parallel operation, which is crucial for high current applications where multiple devices may be used together.
Related links
- Infineon IRGP4063DPBF Single IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRGP4063PBF 96 A 600 V Through Hole
- Infineon IRG4PC30FDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC40UPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRGP6690DPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC50KDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC50UD-EPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PF50WPBF IGBT 3-Pin TO-247AC, Through Hole
