Infineon IRGS15B60KPBF IGBT, 31 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 145-9559
- Mfr. Part No.:
- IRGS15B60KPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9559
- Mfr. Part No.:
- IRGS15B60KPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 31 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 208 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Gate Capacitance | 850pF | |
| Maximum Operating Temperature | +150 °C | |
| Energy Rating | 1070mJ | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 31 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 208 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Gate Capacitance 850pF | ||
Maximum Operating Temperature +150 °C | ||
Energy Rating 1070mJ | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MX
Related links
- onsemi ISL9V2540S3ST IGBT 3-Pin D2PAK (TO-263), Surface Mount
- Littelfuse NGB8207BNT4G IGBT 3-Pin D2PAK (TO-263), Surface Mount
- STMicroelectronics STGB20N40LZ IGBT 3-Pin D2PAK (TO-263), Surface Mount
- Infineon IRG4PC30FDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon Switching Diode, 3-Pin D2PAK (TO-263) IDB30E60ATMA1
- Texas Instruments TL783CKTTR Voltage Regulator 700mA D2PAK (TO-263)
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
