Littelfuse NGB8207BNT4G IGBT, 20 A 365 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 171-0129
- Mfr. Part No.:
- NGB8207BNT4G
- Manufacturer:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0129
- Mfr. Part No.:
- NGB8207BNT4G
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Maximum Continuous Collector Current | 20 A | |
| Maximum Collector Emitter Voltage | 365 V | |
| Maximum Gate Emitter Voltage | ±15V | |
| Maximum Power Dissipation | 165 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.29 x 9.65 x 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Maximum Continuous Collector Current 20 A | ||
Maximum Collector Emitter Voltage 365 V | ||
Maximum Gate Emitter Voltage ±15V | ||
Maximum Power Dissipation 165 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.29 x 9.65 x 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Related links
- Littelfuse 20 A 365 V Surface
- Littelfuse NGB8207ABNT4G 20 A 365 V Surface
- Infineon IRGS15B60KPBF IGBT 3-Pin D2PAK (TO-263), Surface Mount
- onsemi ISL9V2540S3ST IGBT 3-Pin D2PAK (TO-263), Surface Mount
- STMicroelectronics STGB20N40LZ IGBT 3-Pin D2PAK (TO-263), Surface Mount
- Texas Instruments TL783CKTTR Voltage Regulator 700mA D2PAK (TO-263)
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- Infineon Switching Diode, 3-Pin D2PAK (TO-263) IDB30E60ATMA1
