IXYS IXGP20N120B3, N-Channel IGBT, 80 A 1.2 kV, 3-Pin TO-220, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1730
Mfr. Part No.:
IXGP20N120B3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

IGBT

Maximum Continuous Collector Current (Ic)

80 A

Maximum Collector Emitter Voltage (Vceo)

1.2 kV

Pin Count

3

Package Type

TO-220

Mount Type

Through Hole

Maximum Gate Emitter Voltage (VGEO)

20 V

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

IGBT Discretes, IXYS


IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy