IXYS IXYN82N120C3H1, N-Channel IGBT, 105 A 1.2 kV, 4-Pin SOT-227B, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1762
Mfr. Part No.:
IXYN82N120C3H1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

IGBT

Maximum Continuous Collector Current Ic

105A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

500W

Package Type

SOT-227B

Mount Type

Surface

Channel Type

N

Pin Count

4

Switching Speed

50kHz

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

3.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

GenX3TM

Energy Rating

800mJ

Automotive Standard

No

COO (Country of Origin):
US

IGBT Discretes, IXYS XPT series


The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.

High power density and low VCE(sat)

Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage

Short circuit capability for 10usec

Positive on-state voltage temperature coefficient

Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes

International standard and proprietary high voltage packages

IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy