IXYS, N-Channel IGBT, 62 A 1.2 kV, 4-Pin SOT-227B, Surface
- RS Stock No.:
- 804-7619
- Distrelec Article No.:
- 302-53-454
- Mfr. Part No.:
- IXYN100N120C3H1
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 2 more to save €2.22
View bulk pricing optionsSubtotal (1 unit)*
€40.85
(exc. VAT)
€50.25
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €40.85 | - |
| 2 - 4 | €39.74 | €2.22 |
| 5 - 9 | €38.70 | €10.75 |
| 10 - 29 | €37.70 | €31.50 |
| 30 + | €36.77 | €122.40 |
*price indicative
- RS Stock No.:
- 804-7619
- Distrelec Article No.:
- 302-53-454
- Mfr. Part No.:
- IXYN100N120C3H1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 62A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 690W | |
| Package Type | SOT-227B | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 50kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | Planar | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 62A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 690W | ||
Package Type SOT-227B | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 50kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series Planar | ||
Automotive Standard No | ||
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
