IXYS IXYX30N170CV1, N-Channel IGBT, 30 A 1.7 kV, 3-Pin PLUS247, Through Hole

Subtotal (1 tube of 30 units)*

€554.52

(exc. VAT)

€682.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€18.484€554.52

*price indicative

RS Stock No.:
146-4254
Mfr. Part No.:
IXYX30N170CV1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

IGBT

Maximum Continuous Collector Current Ic

30A

Maximum Collector Emitter Voltage Vceo

1.7kV

Maximum Power Dissipation Pd

937W

Package Type

PLUS247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

95ns

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

4V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

High Voltage

Automotive Standard

No

Thin wafer XPT™ technology

Low on-state voltages VCE(sat)

Co-packed fast recovery diodes

Positive temperature coefficient of VCE(sat)

International standard size high-voltage packages

Higher efficiency

Elimination of multiple series-connected devices

Increased reliability of power systems

Pulser circuits

Laser and X-ray generators

High-voltage power supplies

High-voltage test equipment

Capacitor discharge circuits

AC switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy