IXYS, N-Channel IGBT, 30 A 1.7 kV, 3-Pin PLUS247, Through Hole
- RS Stock No.:
- 146-4408
- Distrelec Article No.:
- 302-53-464
- Mfr. Part No.:
- IXYX30N170CV1
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€26.61
(exc. VAT)
€32.73
(inc. VAT)
In Stock
- Plus 61 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.61 | - |
| 5 - 9 | €25.26 | 5% |
| 10 + | €24.06 | 9% |
*price indicative
- RS Stock No.:
- 146-4408
- Distrelec Article No.:
- 302-53-464
- Mfr. Part No.:
- IXYX30N170CV1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 937W | |
| Package Type | PLUS247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 95ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 4V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | High Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 937W | ||
Package Type PLUS247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 95ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 4V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series High Voltage | ||
Automotive Standard No | ||
Thin wafer XPT™ technology
Low on-state voltages VCE(sat)
Co-packed fast recovery diodes
Positive temperature coefficient of VCE(sat)
International standard size high-voltage packages
Higher efficiency
Elimination of multiple series-connected devices
Increased reliability of power systems
Pulser circuits
Laser and X-ray generators
High-voltage power supplies
High-voltage test equipment
Capacitor discharge circuits
AC switches
