IXYS, N-Channel XPTTM IGBT, 25 A 2.5 kV, 3-Pin TO-247HV, Through Hole
- RS Stock No.:
- 146-4357
- Distrelec Article No.:
- 302-53-442
- Mfr. Part No.:
- IXYH25N250CHV
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€29.48
(exc. VAT)
€36.26
(inc. VAT)
Temporarily out of stock
- 220 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.48 | - |
| 5 - 9 | €26.94 | 8% |
| 10 + | €25.62 | 13% |
*price indicative
- RS Stock No.:
- 146-4357
- Distrelec Article No.:
- 302-53-442
- Mfr. Part No.:
- IXYH25N250CHV
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 25A | |
| Product Type | XPTTM IGBT | |
| Maximum Collector Emitter Voltage Vceo | 2.5kV | |
| Maximum Power Dissipation Pd | 937W | |
| Package Type | TO-247HV | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 246ns | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 4V | |
| Maximum Operating Temperature | 175°C | |
| Height | 39.4mm | |
| Standards/Approvals | RoHS | |
| Width | 15.8mm | |
| Series | XPT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 25A | ||
Product Type XPTTM IGBT | ||
Maximum Collector Emitter Voltage Vceo 2.5kV | ||
Maximum Power Dissipation Pd 937W | ||
Package Type TO-247HV | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 246ns | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 4V | ||
Maximum Operating Temperature 175°C | ||
Height 39.4mm | ||
Standards/Approvals RoHS | ||
Width 15.8mm | ||
Series XPT | ||
Automotive Standard No | ||
Thin wafer XPT™ technology
Low on-state voltages VCE(sat)
Co-packed fast recovery diodes
Positive temperature coefficient of VCE(sat)
International standard size high-voltage packages
Higher efficiency
Elimination of multiple series-connected devices
Increased reliability of power systems
Pulser circuits
Laser and X-ray generators
High-voltage power supplies
High-voltage test equipment
Capacitor discharge circuits
AC switches
