IXYS IXYT25N250CHV, N-Channel IGBT, 25 A 2.5 kV, 3-Pin TO-268HV, Surface
- RS Stock No.:
- 146-4359
- Mfr. Part No.:
- IXYT25N250CHV
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€37.21
(exc. VAT)
€45.77
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.21 |
*price indicative
- RS Stock No.:
- 146-4359
- Mfr. Part No.:
- IXYT25N250CHV
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 25A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 2.5kV | |
| Maximum Power Dissipation Pd | 937W | |
| Package Type | TO-268HV | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 246ns | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 4V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | High Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 25A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 2.5kV | ||
Maximum Power Dissipation Pd 937W | ||
Package Type TO-268HV | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 246ns | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 4V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series High Voltage | ||
Automotive Standard No | ||
Thin wafer XPT™ technology
Low on-state voltages VCE(sat)
Co-packed fast recovery diodes
Positive temperature coefficient of VCE(sat)
International standard size high-voltage packages
Higher efficiency
Elimination of multiple series-connected devices
Increased reliability of power systems
Pulser circuits
Laser and X-ray generators
High-voltage power supplies
High-voltage test equipment
Capacitor discharge circuits
AC switches
Related links
- IXYS IXYT25N250CHV 25 A 2.5 kV Surface
- IXYS 25 A 2.5 kV Through Hole
- IXYS IXYH25N250CHV 25 A 2.5 kV Through Hole
- IXYS 95 A 2.5 kV Through Hole
- IXYS IXYX25N250CV1HV 95 A 2.5 kV Through Hole
- Infineon IGW25N120H3FKSA1 25 A 1.2 kV Through Hole
- Infineon IKW25N120CS7XKSA1 25 A 1.2 kV Through Hole
- Infineon FP25R12W2T7B11BPSA1 25 A 1.2 kV Clamp
