STMicroelectronics STGD20N45LZAG, N-Channel IGBT, 25 A 450 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 164-7025
- Mfr. Part No.:
- STGD20N45LZAG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.42
(exc. VAT)
€11.59
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.884 | €9.42 |
| 50 - 245 | €1.658 | €8.29 |
| 250 - 495 | €1.48 | €7.40 |
| 500 + | €1.272 | €6.36 |
*price indicative
- RS Stock No.:
- 164-7025
- Mfr. Part No.:
- STGD20N45LZAG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 25A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 8.4μs | |
| Maximum Gate Emitter Voltage VGEO | 16 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 2.4mm | |
| Series | Automotive Grade | |
| Automotive Standard | AEC-Q101 | |
| Energy Rating | 300mJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 25A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 8.4μs | ||
Maximum Gate Emitter Voltage VGEO 16 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals AEC-Q101 | ||
Height 2.4mm | ||
Series Automotive Grade | ||
Automotive Standard AEC-Q101 | ||
Energy Rating 300mJ | ||
This application-specific IGBT utilizes the most Advanced PowerMESH™ technology optimized for Coil driving in the harsh environment of automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. Moreover, ESD-protected logic level gate input and an integrated gate resistor means no external protection circuitry is required.
SCIS energy of 300 mJ @ TJ = 25 °C
Parts are 100% tested in SCIS
ESD gate-emitter protection
Gate-collector high voltage clamping
Logic level gate drive
Very low saturation voltage
High pulsed current capability
Gate and gate-emitter resistor
Related links
- STMicroelectronics STGD20N45LZAG 25 A 450 V Surface
- STMicroelectronics STGB20N45LZAG 25 A 450 V Surface
- STMicroelectronics STGD18N40LZT4 30 A 390 V Surface
- Infineon IKD10N60RATMA1 20 A 600 V Surface
- onsemi 10 A 430 V Surface
- Infineon 6.5 A 600 V Surface
- Infineon IKD06N60RFATMA1 6.5 A 600 V Surface
- onsemi ISL9V2040D3ST 10 A 430 V Surface
