Infineon IKD10N60RATMA1, N-Channel IGBT, 20 A 600 V, 3-Pin TO-252, Surface

Subtotal (1 reel of 2500 units)*

€1,212.50

(exc. VAT)

€1,492.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.485€1,212.50

*price indicative

RS Stock No.:
226-6097
Mfr. Part No.:
IKD10N60RATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

20A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

150W

Package Type

TO-252

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

20kHz

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC

Series

TRENCHSTOP RC

Automotive Standard

No

The Infineon IKD03N60RF is higher reliability due to monolithically integrated IGBT & diode due to less thermal cycling during switching. It has smooth switching performance leading to low EMI level and its operating range is 4 to 30kHz.

Very tight parameter distribution

Maximum junction temperature 175°C

Short circuit capability of 5μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy