Infineon IKW25N120T2FKSA1, N-Channel IGBT, 50 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 165-8176
- Mfr. Part No.:
- IKW25N120T2FKSA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-8176
- Mfr. Part No.:
- IKW25N120T2FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 349W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JEDEC1, Pb-free lead plating | |
| Series | TrenchStop | |
| Energy Rating | 4.3mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 349W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JEDEC1, Pb-free lead plating | ||
Series TrenchStop | ||
Energy Rating 4.3mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon TrenchStop IGBT Transistors, 1100 to 1600V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 1100 to 1600V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 1100 to 1600V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IKW25N120T2FKSA1 50 A 1.2 kV Through Hole
- Infineon IHW25N120E1XKSA1 50 A 1.2 kV Through Hole
- Infineon IKW25N120H3FKSA1 50 A 1.2 kV Through Hole
- Infineon 50 A 1.2 kV Through Hole
- Infineon IKW25T120FKSA1 50 A 1.2 kV Through Hole
- Infineon IKW50N120CS7XKSA1 50 A 1.2 kV Through Hole
- DiodesZetex DGTD120T25S1PT 50 A 1.2 kV Through Hole
- IXYS IXGH30N120B3D1 50 A 1.2 kV Through Hole
