Infineon IKW50N120CS7XKSA1, N-Channel IGBT, 50 A 1.2 kV, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 60 more to save 4%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€129.87

(exc. VAT)

€159.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€4.329€129.87-
60 - 120€4.113€123.394%
150 +€3.939€118.179%

*price indicative

RS Stock No.:
232-6731
Mfr. Part No.:
IKW50N120CS7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

428W

Number of Transistors

1

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Width

16.3mm

Series

IKW50N120CS7

Length

21.5mm

Height

5.3mm

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

Infineon IKW50N120CS7 Series IGBT, 1200V Maximum Collector Emitter Voltage, 50A Max Continuous Collector Current - IKW50N120CS7XKSA1


This IGBT is a through-hole, TO-247 packaged power switching device designed for high-voltage power electronics. It functions as an N-channel transistor suitable for systems requiring high collector-emitter voltage handling and substantial continuous current capacity, operating across a wide ambient temperature range for industrial use.

Features and Benefits:


• 1200 V collector-emitter rating enables high-voltage switching
• 50 A continuous current supports heavy-load applications
• 2 V maximum Vce(sat) reduces conduction losses under load
• 428 W power dissipation allows sustained thermal loading
• ±20 V gate-emitter limit permits robust gate-drive swings
• JEDEC47/20/22 approval ensures standardised testing compliance

Applications


• Suitable for industrial motor-drive inverter stages
• Ideal for high-voltage DC-DC conversion modules
• Used with power supplies for heavy industrial equipment
• Can be used for switched-mode power conversion systems
• Suitable for laboratory high-voltage test setups

What package style and mounting method does it use?


It is supplied in a TO-247 package and designed for through-hole mounting.

What temperature range can it tolerate during operation?


It is rated to operate from −55 °C up to a maximum of 175 °C.

How many transistor elements are contained in the device?


The device comprises a single transistor element.

What are the physical height, width and length of the package?


The package measures 5.3 mm in height, 16.3 mm in width and 21.5 mm in length.

Is this component intended for automotive-standard applications?


No, it is not specified for automotive-standard use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy