onsemi ISL9V3040D3ST, N-Channel Ignition IGBT, 21 A 430 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 166-2138
- Mfr. Part No.:
- ISL9V3040D3ST
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-2138
- Mfr. Part No.:
- ISL9V3040D3ST
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Ignition IGBT | |
| Maximum Continuous Collector Current Ic | 21A | |
| Maximum Collector Emitter Voltage Vceo | 430V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±10 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | EcoSPARK | |
| Energy Rating | 300mJ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Ignition IGBT | ||
Maximum Continuous Collector Current Ic 21A | ||
Maximum Collector Emitter Voltage Vceo 430V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±10 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series EcoSPARK | ||
Energy Rating 300mJ | ||
Automotive Standard AEC-Q101 | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- onsemi ISL9V3040D3ST 21 A 430 V Surface
- onsemi FGD3040G2-F085 41 A 400 V Surface
- Fairchild Semiconductor ISL9V3040P3 21 A 430 V Through Hole
- Fairchild Semiconductor 21 A 430 V Through Hole
- Fairchild Semiconductor ISL9V3040S3ST 21 A 430 V Surface
- onsemi 10 A 430 V Surface
- onsemi ISL9V2040D3ST 10 A 430 V Surface
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
