onsemi PowerTrench N-Channel MOSFET, 21 A, 150 V Enhancement, 3-Pin TO-252 FDD2582
- RS Stock No.:
- 759-9068
- Mfr. Part No.:
- FDD2582
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save €5.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
Temporarily out of stock
- Shipping from 08 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.855 | €3.71 | - |
| 20 - 198 | €1.595 | €3.19 | €5.20 |
| 200 - 998 | €1.385 | €2.77 | €94.00 |
| 1000 + | €1.225 | €2.45 | €630.00 |
*price indicative
- RS Stock No.:
- 759-9068
- Mfr. Part No.:
- FDD2582
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 172mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 95W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 172mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 95W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD2582
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD120AN15A0
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD86250
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD390N15A
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD770N15A
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FDPF320N06L
