IXYS MDI75-12A3, N-Channel Single IGBT Module, 7-Pin Y4-M5
- RS Stock No.:
- 168-4497
- Mfr. Part No.:
- MDI75-12A3
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4497
- Mfr. Part No.:
- MDI75-12A3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT Module | |
| Package Type | Y4-M5 | |
| Configuration | Single | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Width | 34mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT Module | ||
Package Type Y4-M5 | ||
Configuration Single | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Width 34mm | ||
Height 30mm | ||
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS MII75-12A3 90 A 1.2 kV Surface
- IXYS MII100-12A3 135 A 1.2 kV Surface
- Infineon FF400R17KE4HOSA1 400 A 1.7 kV Through Hole
- Starpower GD300SGY120C2S 300 A, 5-Pin Module
- Starpower GD200SGY120C2S 200 A, 5-Pin Module
- Infineon FZ1800R45HL4BPSA1 1.8 kA 4.5 kV AG-IHVB190
- Infineon FF200R12KT3EHOSA1 Series IGBT Module 7-Pin 62MM Module, Panel Mount
- IXYS 100 A 1.2 kV Through Hole
