IXYS MII75-12A3, N-Channel IGBT Module, 90 A 1.2 kV, 7-Pin Y4-M5, Surface
- RS Stock No.:
- 193-880
- Mfr. Part No.:
- MII75-12A3
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save €20.25
View bulk pricing optionsSubtotal (1 unit)*
€65.43
(exc. VAT)
€80.48
(inc. VAT)
Temporarily out of stock
- Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €65.43 | - |
| 5 - 9 | €61.38 | €20.25 |
| 10 - 24 | €59.81 | €56.20 |
| 25 + | €58.30 | €178.25 |
*price indicative
- RS Stock No.:
- 193-880
- Mfr. Part No.:
- MII75-12A3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 90A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 370W | |
| Package Type | Y4-M5 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 7 | |
| Switching Speed | 30kHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 94mm | |
| Standards/Approvals | No | |
| Width | 34mm | |
| Series | NPT | |
| Height | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 90A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 370W | ||
Package Type Y4-M5 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 7 | ||
Switching Speed 30kHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Length 94mm | ||
Standards/Approvals No | ||
Width 34mm | ||
Series NPT | ||
Height 30mm | ||
Automotive Standard No | ||
IGBT Modules, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS MII75-12A3 90 A 1.2 kV Surface
- IXYS MII100-12A3 135 A 1.2 kV Surface
- IXYS MDI75-12A3 7-Pin Y4-M5
- Semikron Danfoss SKM300GB12E4 422 A 1.2 kV Screw
- Infineon FF75R12RT4HOSA1 75 A 1.2 kV Clamp
- Infineon FF600R12KT4HOSA1 600 A 1.2 kV Surface
- Mitsubishi Electric CM200DY-24T #300G 200 A 1.2 kV PCB
- Mitsubishi Electric CM450DY-24T #300G 450 A 1.2 kV PCB
