IXYS IXYX100N120C3, N-Channel high Speed IGBT, 100 A 1.2 kV, 3-Pin PLUS247, Through Hole
- RS Stock No.:
- 168-4771
- Mfr. Part No.:
- IXYX100N120C3
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€476.34
(exc. VAT)
€585.90
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €15.878 | €476.34 |
*price indicative
- RS Stock No.:
- 168-4771
- Mfr. Part No.:
- IXYX100N120C3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | high Speed IGBT | |
| Maximum Continuous Collector Current Ic | 100A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1150W | |
| Package Type | PLUS247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 50kHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.32mm | |
| Series | 1200V XPTTM IGBTs GenX3TM | |
| Width | 15.75mm | |
| Standards/Approvals | International Standard Packages | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type high Speed IGBT | ||
Maximum Continuous Collector Current Ic 100A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1150W | ||
Package Type PLUS247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 50kHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Length 20.32mm | ||
Series 1200V XPTTM IGBTs GenX3TM | ||
Width 15.75mm | ||
Standards/Approvals International Standard Packages | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
IGBT Discretes, IXYS XPT series
IGBT Discretes & Modules, IXYS
Related links
- IXYS IXYX100N120C3 100 A 1.2 kV Through Hole
- IXYS 100 A 1.2 kV Through Hole
- IXYS IXYK100N120C3 100 A 1.2 kV Through Hole
- IXYS IXYB82N120C3H1 82 A 1.2 kV Through Hole
- IXYS 82 A 1.2 kV Through Hole
- IXYS 82 A 1.2 kV Through Hole
- IXYS IXYP20N120C3 40 A 1.2 kV Through Hole
- IXYS IXYH50N120C3D1 50 A 1.2 kV Through Hole
