IXYS, N-Channel high Speed IGBT, 82 A 1.2 kV, 3-Pin PLUS264, Through Hole

Subtotal (1 tube of 25 units)*

€404.90

(exc. VAT)

€498.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
25 +€16.196€404.90

*price indicative

RS Stock No.:
920-1003
Mfr. Part No.:
IXYB82N120C3H1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

high Speed IGBT

Maximum Continuous Collector Current Ic

82A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

1040W

Package Type

PLUS264

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

50kHz

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

3.2V

Maximum Operating Temperature

150°C

Series

Planar

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
US

IGBT Discretes, IXYS XPT series


The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.

High power density and low VCE(sat)

Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage

Short circuit capability for 10usec

Positive on-state voltage temperature coefficient

Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes

International standard and proprietary high voltage packages

IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy