STMicroelectronics STGF6NC60HD, N-Channel IGBT, 7 A 600 V, 3-Pin TO-220FP, Through Hole
- RS Stock No.:
- 168-7722
- Mfr. Part No.:
- STGF6NC60HD
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€38.65
(exc. VAT)
€47.55
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.773 | €38.65 | - |
| 500 - 1200 | €0.754 | €37.70 | 2% |
| 1250 + | €0.734 | €36.70 | 5% |
*price indicative
- RS Stock No.:
- 168-7722
- Mfr. Part No.:
- STGF6NC60HD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 7A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 56W | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | JEDEC JESD97 | |
| Width | 4.6mm | |
| Series | Powermesh | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 7A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 56W | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals JEDEC JESD97 | ||
Width 4.6mm | ||
Series Powermesh | ||
Height 16.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGF6NC60HD 7 A 600 V Through Hole
- STMicroelectronics STGF7NB60SL 7 A 600 V Through Hole
- STMicroelectronics STGF10NB60SD 29 A 600 V Through Hole
- STMicroelectronics STGF20H65DFB2 40 A 650 V Through Hole
- Semikron Danfoss SKM195GB066D 265 A 600 V Panel
- STMicroelectronics MDmesh 7 A 3-Pin D2PAK STB9NK60ZT4
- STMicroelectronics STGF15H60DF 30 A 600 V Through Hole
- STMicroelectronics 30 A 600 V Through Hole
