STMicroelectronics STGF20H65DFB2, N-Channel IGBT, 40 A 650 V, 3-Pin TO-220FP, Through Hole
- RS Stock No.:
- 204-9872
- Mfr. Part No.:
- STGF20H65DFB2
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €13.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.40
(exc. VAT)
€14.00
(inc. VAT)
Last RS stock
- Final 25 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.28 | €11.40 | - |
| 50 - 245 | €2.006 | €10.03 | €13.70 |
| 250 - 495 | €1.792 | €8.96 | €122.00 |
| 500 + | €1.538 | €7.69 | €371.00 |
*price indicative
- RS Stock No.:
- 204-9872
- Mfr. Part No.:
- STGF20H65DFB2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 45W | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 16.4mm | |
| Series | STG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 45W | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 16.4mm | ||
Series STG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics IGBT 650 V HB2 series represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.
Maximum junction temperature : TJ = 175 °C
Low VCE(sat) = 1.65 V (typ.) @ IC = 20 A
Very fast and soft recovery co-packaged diode
Minimized tail current
Tight parameter distribution
Low thermal resistance
Related links
- STMicroelectronics STGF20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics STGWA40IH65DF 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IGB20N65S5ATMA1 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
