STMicroelectronics STGW30H60DFB, N-Channel Trench Gate Field Stop IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 860-7450
- Mfr. Part No.:
- STGW30H60DFB
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.38
(exc. VAT)
€6.62
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 600 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.69 | €5.38 | - |
| 20 - 98 | €2.60 | €5.20 | 3% |
| 100 - 198 | €2.52 | €5.04 | 6% |
| 200 + | €2.185 | €4.37 | 18% |
*price indicative
- RS Stock No.:
- 860-7450
- Mfr. Part No.:
- STGW30H60DFB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | Trench Gate Field Stop IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Series | HB | |
| Height | 20.15mm | |
| Standards/Approvals | RoHS | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type Trench Gate Field Stop IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Series HB | ||
Height 20.15mm | ||
Standards/Approvals RoHS | ||
Length 15.75mm | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics STGFW30V60DF 60 A 600 V Through Hole
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
- onsemi FGH40N60SFDTU 80 A 600 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
