Infineon F3L75R07W2E3B11BOMA1, N-Channel IGBT Module, 95 A 650 V, 27-Pin EASY2B, Clamp

Bulk discount available
View bulk pricing options

Subtotal (1 box of 15 units)*

€457.56

(exc. VAT)

€562.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
15 - 15€30.504€457.56
30 +€28.979€434.69

*price indicative

RS Stock No.:
168-8766
Mfr. Part No.:
F3L75R07W2E3B11BOMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

95A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

EASY2B

Mount Type

Clamp

Channel Type

N

Pin Count

27

Switching Speed

1MHz

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Width

48mm

Standards/Approvals

No

Height

12mm

Length

56.7mm

Automotive Standard

No

COO (Country of Origin):
CN

IGBT Modules, Infineon


The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.

The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy