Infineon FP25R12W2T4PBPSA1, N-Channel IGBT Module, 25 A 1.2 kV EASY2B, Clamp
- RS Stock No.:
- 218-4353
- Mfr. Part No.:
- FP25R12W2T4PBPSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save €4.88
View bulk pricing optionsSubtotal (1 unit)*
€48.88
(exc. VAT)
€60.12
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €48.88 | - |
| 2 - 4 | €46.44 | €4.88 |
| 5 - 9 | €44.48 | €22.00 |
| 10 - 24 | €42.53 | €63.50 |
| 25 + | €39.59 | €232.25 |
*price indicative
- RS Stock No.:
- 218-4353
- Mfr. Part No.:
- FP25R12W2T4PBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 25A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Package Type | EASY2B | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 12mm | |
| Width | 42.5mm | |
| Standards/Approvals | RoHS | |
| Length | 56.7mm | |
| Series | FP25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 25A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Package Type EASY2B | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Maximum Operating Temperature 150°C | ||
Height 12mm | ||
Width 42.5mm | ||
Standards/Approvals RoHS | ||
Length 56.7mm | ||
Series FP25 | ||
Automotive Standard No | ||
The Infineon EasyPIM three phase input rectifier power integrated modules IGBT module with TRENCHSTOP IGBT7 technology. It has collector emitter voltage of 1200 V and forward current of 25 A. It is used in auxiliary inverter, motor drives and air conditioning.
Compact module concept
Optimized customers development cycle time and cost
Rugged mounting due to integrated mounting clamps
Configuration flexibility
Related links
- Infineon FP25R12W2T4PBPSA1 25 A 1.2 kV EASY2B, Clamp
- Infineon FP50R12KT4PBPSA1 50 A 1.2 kV EASY2B, Clamp
- Infineon FP35R12W2T4PB11BPSA1 35 A 1.2 kV EASY2B, Clamp
- Infineon FP75R12KT4PBPSA1 75 A 1.2 kV EASY2B, Clamp
- Infineon FP25R12W1T7B11BPSA1 25 A 1.2 kV EASY1B, Clamp
- Infineon 54 A 1.2 kV Clamp
- Infineon FP35R12W2T4B11BOMA1 54 A 1.2 kV Clamp
- Infineon FP35R12W2T4BOMA1 54 A 1.2 kV AG-EASY2B-1, Clamp
