HY Electronic Corp HYG15P120A1K1, N-Channel 3 Phase Bridge IGBT Module, 22-Pin
- RS Stock No.:
- 171-1412
- Mfr. Part No.:
- HYG15P120A1K1
- Manufacturer:
- HY Electronic Corp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1412
- Mfr. Part No.:
- HYG15P120A1K1
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | IGBT Module | |
| Configuration | 3 Phase Bridge | |
| Channel Type | N | |
| Pin Count | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 12mm | |
| Width | 34mm | |
| Length | 62.8mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type IGBT Module | ||
Configuration 3 Phase Bridge | ||
Channel Type N | ||
Pin Count 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 12mm | ||
Width 34mm | ||
Length 62.8mm | ||
- COO (Country of Origin):
- CN
IGBT Modules, HY Electronic
This range of IGBT modules from HY Electronic come in industry standard packages with soldering pins designed for PCB mounting. Suitable applications for these IGBT modules include; inverters for motor drives, AC and DC servo drive amplifiers and non-interruptible power supplies.
Features of the HY Electronic IGBT modules:
Low VCE (sat) trench IGBT
Low switching losses
10us short circuit capability
Fast and soft reverse recovery
Temperature sensing included
IGBT Modules, HY Electronic
Related links
- HY Electronic Corp HYG15P120A1K1 22-Pin
- Starpower GD100PIA120C5SN 100 A, 3-Pin
- Infineon FS75R12KT4B15BOSA1 75 A 1.2 kV PCB
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- HY Electronic Corp Bridge Rectifier 5-Pin 3 Phase Bridge
- Infineon FS30R06W1E3B11BOMA1 45 A 600 V Clamp
