Starpower GD100PIA120C5SN, N-Channel 3 Phase Bridge IGBT Module, 100 A, 3-Pin
- RS Stock No.:
- 427-836
- Mfr. Part No.:
- GD100PIA120C5SN
- Manufacturer:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€114.11
(exc. VAT)
€140.36
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €114.11 |
| 10 + | €102.70 |
*price indicative
- RS Stock No.:
- 427-836
- Mfr. Part No.:
- GD100PIA120C5SN
- Manufacturer:
- Starpower
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 100A | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 20mW | |
| Configuration | 3 Phase Bridge | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 100A | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 20mW | ||
Configuration 3 Phase Bridge | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Infineon FS75R12KT4B15BOSA1 75 A 1.2 kV PCB
- HY Electronic Corp HYG15P120A1K1 22-Pin
- Infineon FS100R07N2E4B11BOSA1 3 Phase Bridge IGBT Module 25-Pin ECONO2, PCB Mount
- Infineon FP150R12KT4BPSA1 3 Phase Bridge IGBT Module Panel
- Infineon FS25R12W1T4B11BOMA1 3 Phase Bridge IGBT Module Panel Mount
- Infineon FP30R06W1E3B11BOMA1 3 Phase Bridge IGBT Module 23-Pin EASY1B, Panel Mount
- Infineon FS50R07N2E4BOSA1 3 Phase Bridge IGBT Module 28-Pin ECONO2, PCB Mount
- Fuji Electric 7MBR50VB-120-50 3 Phase Bridge IGBT Module 24-Pin M712, Through Hole
