onsemi AFGHL40T65SQD, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 202-5671
- Mfr. Part No.:
- AFGHL40T65SQD
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5671
- Mfr. Part No.:
- AFGHL40T65SQD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 80A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 238W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±30.0 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Trench | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 80A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 238W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±30.0 V | ||
Maximum Operating Temperature 175°C | ||
Series Trench | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor Field Stop Trench IGBT offers the optimum performance for both hard and soft switching topology in automotive application. It is a stand-alone IGBT.
AEC-Q101 qualified
High current capability
Fast switching
Tight parameter distribution
RoHS compliant
Related links
- onsemi 80 A 650 V Through Hole
- onsemi AFGHL50T65SQD 80 A 650 V Through Hole
- Infineon IKW50N65ES5XKSA1 80 A 650 V Through Hole
- STMicroelectronics STGW40H65DFB 80 A 650 V Through Hole
- STMicroelectronics STGW60H65DFB 80 A 650 V Through Hole
- Infineon IKW75N65ES5XKSA1 80 A 650 V Through Hole
- STMicroelectronics STGW40H65FB 80 A 650 V Through Hole
- Infineon IGW50N65H5FKSA1 80 A 650 V Through Hole
