onsemi FGHL50T65SQDT, N-Channel IGBT, 100 A 650 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€52.12

(exc. VAT)

€64.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€5.212€52.12
100 - 240€4.492€44.92
250 +€3.894€38.94

*price indicative

Packaging Options:
RS Stock No.:
202-5677
Mfr. Part No.:
FGHL50T65SQDT
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Continuous Collector Current Ic

100A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

134W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.47V

Maximum Gate Emitter Voltage VGEO

±3 V

Maximum Operating Temperature

175°C

Standards/Approvals

This Device is Pb-Free and is RoHS

Series

FGHL50T65SQDT

Automotive Standard

No

The ON Semiconductor IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

175°C maximum junction temperature

High current capability

High input impedance

Fast switching

Tighten parameter distribution

Pb free and is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy