onsemi AFGY100T65SPD, N-Channel IGBT, 100 A 650 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.71

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.71
10 +€10.09

*price indicative

Packaging Options:
RS Stock No.:
214-8786
Mfr. Part No.:
AFGY100T65SPD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Continuous Collector Current Ic

100A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

660W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Series

AFGY100T65SPD

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ON Semiconductor AFGY series is IGBT with soft fast recovery diode which offers very low conduction and switch losses for a high efficiency operation in various applications, rugged transient reliability and low EMI.

Tight parameter distribution

High input impedance

Short circuit ruggedness

Co−packed with soft fast recovery diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy