onsemi NFVA22512NP2T, N-Channel IGBT Module, 50 A 1.2 kV, 34-Pin DIP-38, Screw
- RS Stock No.:
- 202-7327
- Mfr. Part No.:
- NFVA22512NP2T
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-7327
- Mfr. Part No.:
- NFVA22512NP2T
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Package Type | DIP-38 | |
| Mount Type | Screw | |
| Channel Type | N | |
| Pin Count | 34 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | Automotive | |
| Standards/Approvals | RoHS | |
| Length | 80.3mm | |
| Width | 33.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Package Type DIP-38 | ||
Mount Type Screw | ||
Channel Type N | ||
Pin Count 34 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series Automotive | ||
Standards/Approvals RoHS | ||
Length 80.3mm | ||
Width 33.3mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor NFVA22512NP2T is an advanced Auto IPM module providing a fully-featured, high-performance inverter output stage for hybrid and electric vehicles.
Built-In NTC thermistor for temperature monitoring and management
Adjustable over-current protection via integrated sense-IGBTs
Related links
- onsemi 50 A 1.2 kV Screw
- onsemi NFVA25012NP2T 50 A 1.2 kV Screw
- onsemi NXH N-Channel MOSFET 1.2 kV Enhancement, 34-Pin PIM34 NXH007F120M3F2PTHG
- Infineon FP50R12KT4PBPSA1 50 A 1.2 kV EASY2B, Clamp
- Infineon FP50R12KT4B11BOSA1 50 A 1.2 kV Clamp
- onsemi NXH100B120H3Q0PTG 50 A 1.2 kV Surface
- onsemi NXH100B120H3Q0STG 50 A 1.2 kV Surface
- Mitsubishi Electric PM50CG1B120#300G 50 A 1.2 kV Module, Surface
