onsemi NXH100B120H3Q0PTG, N-Channel IGBT Module, 50 A 1.2 kV, 22-Pin Q0BOOST, Surface
- RS Stock No.:
- 195-8769
- Mfr. Part No.:
- NXH100B120H3Q0PTG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8769
- Mfr. Part No.:
- NXH100B120H3Q0PTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 186W | |
| Number of Transistors | 2 | |
| Package Type | Q0BOOST | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Series | NXH100B120H3Q0 | |
| Height | 11.9mm | |
| Length | 66.2mm | |
| Standards/Approvals | No | |
| Width | 32.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 186W | ||
Number of Transistors 2 | ||
Package Type Q0BOOST | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Series NXH100B120H3Q0 | ||
Height 11.9mm | ||
Length 66.2mm | ||
Standards/Approvals No | ||
Width 32.8mm | ||
Automotive Standard No | ||
The NXH100B120H3Q0 is a power integrated module (PIM) containing a dual boost stage consisting of two 50A/1200V IGBTs, two 20A/1200V SiC diodes, and two 25A/1600V anti-parallel diodes for the IGBTs. Two additional 25A/1600V bypass rectifiers used for inrush current limit are included. An on-board thermistor is included.
IGBT Specifications: VCE(SAT) = 1.77 V, ESW = 2200 uJ
Fast IGBT with low VCE(SAT) for high efficiency
25 A / 1600 V Bypass and Anti−parallel Diodes
Low VF bypass diodes for excellent efficiency in bypass mode
SiC Rectifier Specification: VF = 1.44 V
SiC Diode for high speed switching
Solder pin and press-fit pin options available
Flexible mounting
Applications
MPPT Boost Stage
Battery Charger Boost Stage
Related links
- onsemi 50 A 1.2 kV Surface
- onsemi NXH100B120H3Q0STG 50 A 1.2 kV Surface
- Infineon FS25R12W1T4B11BOMA1 45 A 1.2 kV Clamp
- Infineon 45 A 1.2 kV Clamp
- onsemi 50 A 1.2 kV Screw
- onsemi NFVA22512NP2T 50 A 1.2 kV Screw
- onsemi NFVA25012NP2T 50 A 1.2 kV Screw
- Mitsubishi Electric PM50CG1B120#300G 50 A 1.2 kV Module, Surface
