onsemi AFGY120T65SPD, N-Channel IGBT, 120 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 214-8789
- Mfr. Part No.:
- AFGY120T65SPD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€13.69
(exc. VAT)
€16.84
(inc. VAT)
Supply shortage
- Plus 374 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.69 | - |
| 10 + | €11.81 | 13% |
*price indicative
- RS Stock No.:
- 214-8789
- Mfr. Part No.:
- AFGY120T65SPD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 120A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 714W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Series | AFGY120T65SPD | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 120A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 714W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Series AFGY120T65SPD | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor AFGY series is IGBT with soft fast recovery diode which offers very low conduction and switch losses for a high efficiency operation in various applications, rugged transient reliability and low EMI.
Tight parameter distribution
High input impedance
Short circuit ruggedness
Co−packed with soft fast recovery diode
Related links
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- STMicroelectronics STGWT80H65FB 120 A 650 V Through Hole
- STMicroelectronics 120 A 600 V Through Hole
- STMicroelectronics STGW80V60DF 120 A 600 V Through Hole
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- onsemi FGH60N60SMD 120 A 600 V Through Hole
- onsemi 80 A 650 V Through Hole
