Infineon IKB40N65EF5ATMA1, N-Channel IGBT Single Transistor IC, 74 A 650 V, 3-Pin TO-263, Surface
- RS Stock No.:
- 215-6651
- Mfr. Part No.:
- IKB40N65EF5ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- Plus 976 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.57 | €9.14 |
| 10 - 18 | €4.12 | €8.24 |
| 20 - 48 | €3.845 | €7.69 |
| 50 - 98 | €3.57 | €7.14 |
| 100 + | €3.34 | €6.68 |
*price indicative
- RS Stock No.:
- 215-6651
- Mfr. Part No.:
- IKB40N65EF5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 74A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Series | High Speed Fifth Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 74A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Series High Speed Fifth Generation | ||
Automotive Standard No | ||
The Infineon high speed fast switching insulated-gate bipolar transistor with full current rated rapid 1 fast and soft antiparallel diode.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- ROHM RGE00TS65DGC13 74 A 650 V Through Hole
- Infineon AIGW40N65H5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IKB15N65EH5ATMA1 30 A 650 V Surface
- Infineon IKB40N65ES5ATMA1 79 A 650 V Surface
- Infineon IGB15N60TATMA1 26 A 600 V Surface
- Infineon IGB50N60TATMA1 90 A 600 V Surface
