Infineon IKB40N65ES5ATMA1, N-Channel IGBT Single Transistor IC, 79 A 650 V, 3-Pin TO-263, Surface

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
215-6655
Mfr. Part No.:
IKB40N65ES5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Single Transistor IC

Maximum Continuous Collector Current Ic

79A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

230W

Package Type

TO-263

Mount Type

Surface

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.35V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Series

High Speed Fifth Generation

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon high speed switching series fifth generation insulated-gate bipolar transistor.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy