Infineon IKB40N65EH5ATMA1, N-Channel IGBT Single Transistor IC, 74 A 650 V, 3-Pin TO-247, Surface
- RS Stock No.:
- 215-6653
- Mfr. Part No.:
- IKB40N65EH5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.655 | €9.31 | - |
| 20 - 48 | €4.20 | €8.40 | 9% |
| 50 - 98 | €3.91 | €7.82 | 16% |
| 100 - 198 | €3.63 | €7.26 | 22% |
| 200 + | €3.395 | €6.79 | 27% |
*price indicative
- RS Stock No.:
- 215-6653
- Mfr. Part No.:
- IKB40N65EH5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 74A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | TO-247 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Maximum Operating Temperature | 175°C | |
| Series | High Speed Fifth Generation | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 74A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 333W | ||
Package Type TO-247 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Maximum Operating Temperature 175°C | ||
Series High Speed Fifth Generation | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon high speed switching insulated-gate bipolar transistor copacked with full rated current rapid 1 antiparallel diode.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKB40N65EH5ATMA1 74 A 650 V Surface
- Infineon IKB40N65EF5ATMA1 74 A 650 V Surface
- ROHM RGE00TS65DGC13 74 A 650 V Through Hole
- Infineon AIGW40N65H5XKSA1 IGBT Single Transistor IC 3-Pin TO-247, Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- Infineon IKW30N65EL5XKSA1 85 A 650 V Through Hole
- Infineon AIKW50N65RF5XKSA1 80 A 650 V Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1.2 kV Through Hole
