Infineon AIKW50N65RF5XKSA1, N-Channel IGBT Single Transistor IC, 80 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 582 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.24-
5 - 9€7.825%
10 - 24€7.676%
25 - 49€7.1812%
50 +€6.6818%

*price indicative

Packaging Options:
RS Stock No.:
228-6510
Mfr. Part No.:
AIKW50N65RF5XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

80A

Product Type

IGBT Single Transistor IC

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

250W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±2 V

Maximum Operating Temperature

175°C

Height

5.3mm

Standards/Approvals

AEC-Q101/100

Length

41.9mm

Width

16.3mm

Series

TrenchStop

Automotive Standard

AEC-Q100, AEC-Q101

The Infineon AIKW50N65RF5 is hybrid power discrete with SiC power technology with best cost-performance is the most important aspect for auxiliary applications in electric vehicles and hybrid vehicles. The hybrid of 650V TRENCHSTOP 5 AUTO fast switching IGBT and CoolSiC Schottky diode to enable a cost efficient performance boost for fast switching automotive applications such as on board charger, PFC, DC-DC and DC-AC.

Trenchstop 5 fast switching IGBT

Best in class efficiency in hard switching and resonant topologies

Low gate charge QG

Maximum junction temperature 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy