Infineon IKQ100N60TXKSA1, N-Channel IGBT, 160 A 600 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.63

(exc. VAT)

€13.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 64 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.63
5 - 9€9.79
10 - 24€9.14
25 - 49€8.62
50 +€7.87

*price indicative

Packaging Options:
RS Stock No.:
215-6665
Mfr. Part No.:
IKQ100N60TXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

160A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

714W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

41.2mm

Height

5.1mm

Width

15.9mm

Series

TrenchStop

Standards/Approvals

No

Automotive Standard

No

The Infineon insulated-gate bipolar transistor with positive temperature coefficient in saturation voltage has fast recovery anti-parallel emitter controlled diode.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy