Infineon IKW20N60TFKSA1, N-Channel IGBT, 41 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6670
- Distrelec Article No.:
- 304-31-964
- Mfr. Part No.:
- IKW20N60TFKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€30.40
(exc. VAT)
€37.40
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €6.08 | €30.40 | - |
| 25 - 45 | €5.474 | €27.37 | 9% |
| 50 - 120 | €5.11 | €25.55 | 15% |
| 125 - 245 | €4.742 | €23.71 | 22% |
| 250 + | €4.376 | €21.88 | 28% |
*price indicative
- RS Stock No.:
- 215-6670
- Distrelec Article No.:
- 304-31-964
- Mfr. Part No.:
- IKW20N60TFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 41A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 166W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Length | 41.42mm | |
| Series | TRENCHSTOPTM | |
| Width | 16.13mm | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 41A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 166W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Length 41.42mm | ||
Series TRENCHSTOPTM | ||
Width 16.13mm | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
The Infineon low loss duopack insulated-gate bipolar transistor in trenchstop and fieldstop technology.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKW20N60TFKSA1 41 A 600 V Through Hole
- Infineon IKP20N60TXKSA1 41 A 600 V Through Hole
- Infineon 41 A 600 V Through Hole
- Infineon IKB20N60TATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon 80 A 600 V Through Hole
- Infineon 75 A 600 V Through Hole
- Infineon IKW75N60TFKSA1 75 A 600 V Through Hole
- Infineon IRGPS46160DPBF 160 A 600 V Through Hole
